-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, 3mm, ROHS COMPLIANT, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1635-1-ND
|
DigiKey | LED RED DIFFUSED SOT23-3 SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7908 In Stock |
|
$0.0928 / $0.5100 | Buy Now |
DISTI #
604-AM23ID-F
|
Mouser Electronics | Standard LEDs - SMD HI EFF RED DIFFUSED RoHS: Compliant | 7156 |
|
$0.1030 / $0.3700 | Buy Now |
DISTI #
V72:2272_18804957
|
Arrow Electronics | LED Uni-Color Hi-Eff. Red 627nm 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1903 Container: Cut Strips | Americas - 8 |
|
$0.0348 / $0.0926 | Buy Now |
|
Bristol Electronics | 6015 |
|
RFQ | ||
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,RED,DIFFUSED,LED-8D | 1522 |
|
$0.2046 / $0.6820 | Buy Now |
DISTI #
AM23ID-F
|
TTI | Standard LEDs - SMD HI EFF RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1020 / $0.1080 | Buy Now |
DISTI #
000000000000996913
|
Sager | Standard LEDs - SMD HI EFF RED DIFFUSED Min Qty: 2000 | 4000 |
|
$0.0960 / $0.1060 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.3300 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM23ID-F
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM23ID-F
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, 3mm, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |