Part Details for AM2167-45PCB by AMD
Results Overview of AM2167-45PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2167-45PCB Information
AM2167-45PCB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM2167-45PCB
AM2167-45PCB CAD Models
AM2167-45PCB Part Data Attributes
|
AM2167-45PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2167-45PCB
AMD
Standard SRAM, 16KX1, 40ns, NMOS, PDIP20, PLASTIC, DIP-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2167-45PCB
This table gives cross-reference parts and alternative options found for AM2167-45PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2167-45PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMS1403S-45M | STMicroelectronics | Check for Price | 16KX1 STANDARD SRAM, 40ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | AM2167-45PCB vs IMS1403S-45M |
HM3-65767BM-5 | Matra MHS | Check for Price | Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 | AM2167-45PCB vs HM3-65767BM-5 |
HM1-65767BM/883 | Matra MHS | Check for Price | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | AM2167-45PCB vs HM1-65767BM/883 |
IDT6167SA45DGB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | AM2167-45PCB vs IDT6167SA45DGB |
8413202RX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, | AM2167-45PCB vs 8413202RX |
8413202RC | STMicroelectronics | Check for Price | 16KX1 STANDARD SRAM, 40ns, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | AM2167-45PCB vs 8413202RC |
8413209RA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, | AM2167-45PCB vs 8413209RA |
8413202RA | Teledyne e2v | Check for Price | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, DIP-24 | AM2167-45PCB vs 8413202RA |
8413202RX | Intel Corporation | Check for Price | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | AM2167-45PCB vs 8413202RX |
CY7C167A-45DC | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | AM2167-45PCB vs CY7C167A-45DC |