Part Details for AM2148-35DCB by AMD
Overview of AM2148-35DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2148-35DCB
AM2148-35DCB CAD Models
AM2148-35DCB Part Data Attributes
|
AM2148-35DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2148-35DCB
AMD
Standard SRAM, 1KX4, 35ns, NMOS, CDIP18, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2148-35DCB
This table gives cross-reference parts and alternative options found for AM2148-35DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2148-35DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L14E/BVA | Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM2148-35DCB vs AM91L14E/BVA |
HM6167LP-6 | Standard SRAM, 16KX1, 85ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | AM2148-35DCB vs HM6167LP-6 |
IDT6167SA15F | Standard SRAM, 16KX1, 15ns, CMOS, CDFP20, FP-20 | Integrated Device Technology Inc | AM2148-35DCB vs IDT6167SA15F |
AM2147-55LC | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM2148-35DCB vs AM2147-55LC |
CY21L49-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | AM2148-35DCB vs CY21L49-35PC |
AM92L44CDM | Standard SRAM, 4KX1, 300ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AM2148-35DCB vs AM92L44CDM |
6167SA25P | PDIP-20, Tube | Integrated Device Technology Inc | AM2148-35DCB vs 6167SA25P |
AM21L41-15PC | Standard SRAM, 4KX1, 150ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM2148-35DCB vs AM21L41-15PC |
IDT6167SA15FB | Standard SRAM, 16KX1, 15ns, CMOS, CDFP20, FP-20 | Integrated Device Technology Inc | AM2148-35DCB vs IDT6167SA15FB |
MWS5114E3X | Standard SRAM, 1KX4, 200ns, CMOS, PDIP18 | Harris Semiconductor | AM2148-35DCB vs MWS5114E3X |