Part Details for AM2130-10PIB by AMD
Overview of AM2130-10PIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2130-10PIB
AM2130-10PIB CAD Models
AM2130-10PIB Part Data Attributes
|
AM2130-10PIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2130-10PIB
AMD
Multi-Port SRAM, 1KX8, 100ns, MOS, PDIP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM2130-10PIB
This table gives cross-reference parts and alternative options found for AM2130-10PIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2130-10PIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM1K-671342V-20SHXXX:D | Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs IM1K-671342V-20SHXXX:D |
ML1K-671342V-25P883:D | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs ML1K-671342V-25P883:D |
MM1K-671342V-20P883 | Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs MM1K-671342V-20P883 |
SMCK-671342V-30SC | Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs SMCK-671342V-30SC |
CL1K-671342V-30SHXXX:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs CL1K-671342V-30SHXXX:D |
IL1K-671342L-20 | Dual-Port SRAM, 4KX8, 20ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs IL1K-671342L-20 |
SMCK-671342V-25SC | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs SMCK-671342V-25SC |
MMCK-671342V-35SHXXX | Dual-Port SRAM, 4KX8, 35ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs MMCK-671342V-35SHXXX |
MMCK-671342L-45/883:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs MMCK-671342L-45/883:D |
SMCK-671342V-30SC:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, | Temic Semiconductors | AM2130-10PIB vs SMCK-671342V-30SC:D |