Part Details for AM2130-10JC by AMD
Overview of AM2130-10JC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
Price & Stock for AM2130-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ |
Part Details for AM2130-10JC
AM2130-10JC CAD Models
AM2130-10JC Part Data Attributes
|
AM2130-10JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2130-10JC
AMD
Multi-Port SRAM, 1KX8, 100ns, NMOS, PQCC52, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
Additional Feature | INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for AM2130-10JC
This table gives cross-reference parts and alternative options found for AM2130-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2130-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMS3-67140V-55SHXXX:RD | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | AM2130-10JC vs AMS3-67140V-55SHXXX:RD |
AM2130-70LCB | Multi-Port SRAM, 1KX8, 70ns, NMOS, CQCC52, CERAMIC, LCC-52 | AMD | AM2130-10JC vs AM2130-70LCB |
IDT7130LA100L52 | Multi-Port SRAM, 1KX8, 100ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | AM2130-10JC vs IDT7130LA100L52 |
AMQ3-67140V-55:RD | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | AM2130-10JC vs AMQ3-67140V-55:RD |
AMQ3-67140L-55:R | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | AM2130-10JC vs AMQ3-67140L-55:R |
AMS3-67130L-35SHXXX | Multi-Port SRAM, 1KX8, 35ns, CMOS, PQCC52 | Matra MHS | AM2130-10JC vs AMS3-67130L-35SHXXX |
CY7C141-35JIT | Dual-Port SRAM, 1KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | AM2130-10JC vs CY7C141-35JIT |
MMQ3-67130V-55/883:RD | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | AM2130-10JC vs MMQ3-67130V-55/883:RD |
MMQ3-67130V-35/883:R | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | AM2130-10JC vs MMQ3-67130V-35/883:R |
AMS3-67130V-55 | Multi-Port SRAM, 1KX8, 55ns, CMOS, PQCC52 | Matra MHS | AM2130-10JC vs AMS3-67130V-55 |