Part Details for AM20CWR-11015SZK by Aimtec
Overview of AM20CWR-11015SZK by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM20CWR-11015SZK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0557
|
Newark | Pcs/Tube |Aimtec AM20CWR-11015SZK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1000 / $57.7000 | Buy Now |
DISTI #
AM20CWR-11015SZK
|
TME | Converter: DC/DC, 20W, Uin: 42÷176VDC, Uout: 15VDC, Iout: 1.33A Min Qty: 1 | 3 |
|
$53.7900 / $57.6900 | Buy Now |
DISTI #
AM20CWR-11015SZK
|
Avnet Abacus | (Alt: AM20CWR-11015SZK) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$57.7000 | Buy Now |
Part Details for AM20CWR-11015SZK
AM20CWR-11015SZK CAD Models
AM20CWR-11015SZK Part Data Attributes
|
AM20CWR-11015SZK
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM20CWR-11015SZK
Aimtec
DC/DC Converter; Product Weight (grams): 22.7; Input voltage min (V): 42; Input voltage max (V): 176; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.33; Efficiency (%): 86; Max Capacitive load (µF): 700; Package type: 1x1; Mounting: PCB; W (in): 1.09; L (in): 1.09; H (in): 0.65; W (mm): 27.6; L (mm): 27.6; H (mm): 16.4; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 1: EN 50121-3-2; EMC compliance 2: EN 55032 Class A; Case material: Aluminum; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; MTBF (h): 190000; Derating : 61; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 245; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 176 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | S-PDMA-P6 | |
Length | 27.6 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 61 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 16.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 27.6 mm |