Part Details for AM20CW-4815D-NZ by Aimtec
Overview of AM20CW-4815D-NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM20CW-4815D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0543
|
Newark | Pcs/Tube |Aimtec AM20CW-4815D-NZ RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AM20CW-4815D-NZ-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$25.0300 / $30.5900 | Buy Now |
DISTI #
AM20CW-4815D-NZ
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 0 |
|
$22.4000 / $24.7900 | RFQ |
DISTI #
000000000006294871
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$20.2900 / $27.1700 | Buy Now |
Part Details for AM20CW-4815D-NZ
AM20CW-4815D-NZ CAD Models
AM20CW-4815D-NZ Part Data Attributes
|
AM20CW-4815D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM20CW-4815D-NZ
Aimtec
DC/DC Converter; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: -15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 20; Max Output current (A): ±0.667; Efficiency (%): 90; Max Capacitive load (µF): 600; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.46; W (mm): 25.4; L (mm): 25.4; H (mm): 11.7; Min Operating temperature: -40; Max operating temperature (°C): 105; Derating: 71; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; SwitchingFrequencytyp(KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down; CE: CE; Product Weight (grams): 15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |