There are no models available for this part yet.
Overview of AM2-B3-A-20-2 by Heinemann Electric Canada Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AM2-B3-A-20-2 by Heinemann Electric Canada Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC RoHS: Compliant | 0 |
|
$59.1000 / $80.2700 | Buy Now |