Part Details for AM1SS-1512SH30EZ by Aimtec
Overview of AM1SS-1512SH30EZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-1512SH30EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM1SS-1512SH30EZ-ND
|
DigiKey | DC/DC Converter 12V 1W Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$3.0763 / $3.5400 | Buy Now |
DISTI #
AM1SS-1512SH30EZ
|
TME | Converter: DC/DC, 1W, AM1SS-EZ Min Qty: 1 | 0 |
|
$2.8600 / $3.4700 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.0200 | Buy Now |