Part Details for AM1SS-1505SJZ by Aimtec
Overview of AM1SS-1505SJZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-1505SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8796
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Isolation Voltage:1.5Kvrohs Compliant: Yes |Aimtec AM1SS-1505SJZ RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AM1SS-1505SJZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
4 In Stock |
|
$3.7000 / $4.4100 | Buy Now |
DISTI #
AM1SS-1505SJZ
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5VDC, Uout: 5VDC, Iout: 200mA Min Qty: 1 | 0 |
|
$2.1900 / $2.3500 | RFQ |
DISTI #
AM1SS-1505SJZ
|
Avnet Abacus | (Alt: AM1SS-1505SJZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500055750
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 5 |
|
$1.2700 | Buy Now |
Part Details for AM1SS-1505SJZ
AM1SS-1505SJZ CAD Models
AM1SS-1505SJZ Part Data Attributes
|
AM1SS-1505SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-1505SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |