Part Details for AM1SS-1212SJZ by Aimtec
Overview of AM1SS-1212SJZ by Aimtec
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-1212SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2858
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1SS-1212SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$1.5200 / $2.0800 | Buy Now |
DISTI #
2721-AM1SS-1212SJZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
4 In Stock |
|
$2.9700 / $3.5400 | Buy Now |
DISTI #
AM1SS-1212SJZ
|
Avnet Americas | Module DC to DC 1-OUT 12V 83mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-1212SJZ) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 43 |
|
$1.3054 / $2.0732 | Buy Now |
DISTI #
E54:1762_16941259
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 | Europe - 10 |
|
$1.9200 / $1.9990 | Buy Now |
DISTI #
V99:2348_27546402
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$1.9600 | Buy Now |
DISTI #
69728569
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 9 |
|
$1.9200 / $1.9990 | Buy Now |
DISTI #
67561365
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$1.9600 | Buy Now |
DISTI #
AM1SS-1212SJZ
|
Avnet Americas | Module DC to DC 1-OUT 12V 83mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-1212SJZ) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 43 |
|
$1.3054 / $2.0732 | Buy Now |
DISTI #
AM1SS-1212SJZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 83mA, SIP4 Min Qty: 1 | 0 |
|
$1.7600 / $1.9600 | RFQ |
DISTI #
000000000006286480
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 43 |
|
$1.5200 / $2.0800 | Buy Now |
Part Details for AM1SS-1212SJZ
AM1SS-1212SJZ CAD Models
AM1SS-1212SJZ Part Data Attributes:
|
AM1SS-1212SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-1212SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |