Part Details for AM1SS-1205SJZ by Aimtec
Overview of AM1SS-1205SJZ by Aimtec
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-1205SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2857
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1SS-1205SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$1.2000 | Buy Now |
DISTI #
5245-AM1SS-1205SJZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube | Temporarily Out of Stock |
|
$1.5448 / $2.6100 | Buy Now |
DISTI #
AM1SS-1205SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-1205SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$1.4548 / $1.7177 | Buy Now |
DISTI #
V99:2348_27546400
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$1.9600 / $2.0040 | Buy Now |
DISTI #
77782834
|
Verical | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 30 Package Multiple: 1 | Americas - 211 |
|
$2.5075 / $2.6047 | Buy Now |
DISTI #
77767692
|
Verical | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 42 Package Multiple: 1 | Americas - 42 |
|
$1.8086 | Buy Now |
DISTI #
67561200
|
Verical | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$1.9600 / $2.0040 | Buy Now |
DISTI #
AM1SS-1205SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-1205SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$1.4548 / $1.7177 | Buy Now |
DISTI #
AM1SS-1205SJZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 | 211 |
|
$1.7100 / $1.9000 | Buy Now |
DISTI #
000000000006294834
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$1.5200 / $2.0800 | Buy Now |
Part Details for AM1SS-1205SJZ
AM1SS-1205SJZ CAD Models
AM1SS-1205SJZ Part Data Attributes:
|
AM1SS-1205SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-1205SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |