Part Details for AM1SS-0312SJZ by Aimtec
Overview of AM1SS-0312SJZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-0312SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9219
|
Newark | Dc-Dc Converter, 12V, 0.083A Rohs Compliant: Yes |Aimtec AM1SS-0312SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $7.1600 | Buy Now |
DISTI #
AM1SS-0312SJZ
|
Avnet Americas | Module DC-DC 1-OUT 12V 8mA to 83mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-0312SJZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4518 / $2.2862 | Buy Now |
DISTI #
AM1SS-0312SJZ
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 12VDC, Iout: 83mA, SIP4 Min Qty: 1 | 36 |
|
$2.7500 / $2.9700 | Buy Now |
DISTI #
000000000006388447
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |