There are no models available for this part yet.
Overview of AM1S-4824SH30Z by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM1S-4824SH30Z by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AM1S-4824SH30Z
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.042A 1W 4-Pin SIP - Rail/Tube (Alt: AM1S-4824SH30Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | ||
DISTI #
AM1S-4824SH30Z
|
TME | Converter: DC/DC, 1W, Uin: 43.2÷52.8V, Uout: 24VDC, Iout: 50mA, SIP4 Min Qty: 1 | 18 |
|
$5.6600 / $6.1100 | Buy Now | |
DISTI #
AM1S-4824SH30Z
|
Avnet Abacus | Module DC-DC 1-OUT 24V 0.042A 1W 4-Pin SIP (Alt: AM1S-4824SH30Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
CAD Models for AM1S-4824SH30Z by Aimtec
Part Data Attributes for AM1S-4824SH30Z by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
SIP-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SEATED-HGT NOM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
52.8 V
|
Input Voltage-Min
|
43.2 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PSMA-T4
|
Length
|
11.68 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
25.2 V
|
Output Voltage-Min
|
22.8 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.15 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
6 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 43.2; Input voltage max (V): 52.8; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.05; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.68; H (mm): 9.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1191000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: MomentaryVS
-