Part Details for AM1R-B3-AC07D-A-15-2 by Heinemann Electric Canada Co Ltd
Overview of AM1R-B3-AC07D-A-15-2 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1R-B3-AC07D-A-15-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Hydraulic Magnetic - 1 Pole - Black I/O ON/OF - 15A - 240VAC - 10-32 Threads - Medium Time Delay. RoHS: Compliant | 0 |
|
$21.8000 / $28.6200 | Buy Now |