Part Details for AM1PS-2424SH30JZ by Aimtec
Overview of AM1PS-2424SH30JZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1PS-2424SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8687
|
Newark | Dc-Dc Converter, 24V, 0.042A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Width:10.16Mm Rohs Compliant: Yes |Aimtec AM1PS-2424SH30JZ RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM1PS-2424SH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4VDC, Uout: 24VDC, Iout: 42mA Min Qty: 1 | 0 |
|
$2.8500 / $3.0700 | RFQ |
DISTI #
AM1PS-2424SH30JZ
|
Avnet Abacus | (Alt: AM1PS-2424SH30JZ) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500062167
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$1.5500 | Buy Now |
Part Details for AM1PS-2424SH30JZ
AM1PS-2424SH30JZ CAD Models
AM1PS-2424SH30JZ Part Data Attributes
|
AM1PS-2424SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1PS-2424SH30JZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |