Part Details for AM1LS-1224DH30JZ by Aimtec
Overview of AM1LS-1224DH30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AM1LS-1224DH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8346
|
Newark | Dc-Dc Conv, 24V/-24V, 0.021A/-0.021A, Power Supply Applications:Ite, Dc/Dc Converter Type:Surface Mount Dip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:21Marohs Compliant: Yes |Aimtec AM1LS-1224DH30JZ RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_27545175
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 6-Pin SMD Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2314 | Americas - 5 |
|
$1.8160 / $1.9120 | Buy Now |
DISTI #
67462041
|
Verical | Module DC-DC 12VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 6-Pin SMD Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$1.8160 / $1.9120 | Buy Now |
DISTI #
AM1LS-1224DH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: -24VDC, Uout2: 24VDC Min Qty: 1 | 0 |
|
$3.3800 / $3.6400 | RFQ |
DISTI #
AM1LS-1224DH30JZ
|
Avnet Abacus | (Alt: AM1LS-1224DH30JZ) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500061548
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$1.8400 | Buy Now |
Part Details for AM1LS-1224DH30JZ
AM1LS-1224DH30JZ CAD Models
AM1LS-1224DH30JZ Part Data Attributes
|
AM1LS-1224DH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LS-1224DH30JZ
Aimtec
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-10/6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO HAS -24V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 15.24 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 260 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |