Part Details for AM1LS-1203SH30JZ by Aimtec
Overview of AM1LS-1203SH30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1LS-1203SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2461
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1LS-1203SH30JZ RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_27545128
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 5-Pin SMD Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2222 | Americas - 5 |
|
$1.9101 / $1.9757 | Buy Now |
DISTI #
67520908
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 5-Pin SMD Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 5 |
|
$1.9101 / $1.9757 | Buy Now |
DISTI #
000000000006446331
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$3.0500 / $4.1400 | Buy Now |
DISTI #
C1S115500061371
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$1.9900 | Buy Now |
DISTI #
C1S115500199373
|
Chip1Stop | DC to DC Converter Modules | 5 |
|
$3.5100 | Buy Now |
Part Details for AM1LS-1203SH30JZ
AM1LS-1203SH30JZ CAD Models
AM1LS-1203SH30JZ Part Data Attributes
|
AM1LS-1203SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LS-1203SH30JZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |