Part Details for AM1LS-0903DH30EZ by Aimtec
Results Overview of AM1LS-0903DH30EZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1LS-0903DH30EZ Information
AM1LS-0903DH30EZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1LS-0903DH30EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM1LS-0903DH30EZ-ND
|
DigiKey | 8.1 9.9VDC 3.3VDC 0.151A 1W Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
78 In Stock |
|
$2.6000 / $2.8400 | Buy Now |
DISTI #
AM1LS-0903DH30EZ
|
Avnet Americas | AM1LS-EZ , DC/DC Converter - Rail/Tube (Alt: AM1LS-0903DH30EZ) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AM1LS-0903DH30EZ
|
Avnet Abacus | AM1LSEZ DCDC Converter (Alt: AM1LS-0903DH30EZ) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.0200 | Buy Now |