Part Details for AM1LS-0509SVZ by Aimtec
Overview of AM1LS-0509SVZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1LS-0509SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2847
|
Newark | Dc-Dc Converter, 9V, 0.111A, Power Supply Applications:Ite, Dc/Dc Converter Type:Surface Mount Dip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma Rohs Compliant: Yes |Aimtec AM1LS-0509SVZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$1.7300 | Buy Now |
DISTI #
V99:2348_27545092
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 8-Pin SMD Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2212 | Americas - 5 |
|
$1.6740 / $2.2380 | Buy Now |
DISTI #
67609554
|
Verical | Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 8-Pin SMD Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 5 |
|
$1.6740 | Buy Now |
DISTI #
AM1LS-0509SVZ
|
Avnet Abacus | (Alt: AM1LS-0509SVZ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500057323
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 5 |
|
$1.7900 | Buy Now |
Part Details for AM1LS-0509SVZ
AM1LS-0509SVZ CAD Models
AM1LS-0509SVZ Part Data Attributes
|
AM1LS-0509SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1LS-0509SVZ
Aimtec
DC/DC Converter; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.11; Efficiency (%): 83; Max Capacitive load (µF): 1000; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.52; H (in): 0.28; W (mm): 11.4; L (mm): 13.2; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Derating: 100; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class B; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: 8; Ripple & Noise (mV p-p): 30; SwitchingFrequencytyp(KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): step up; Product Weight (grams): 1.3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-30 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 60 |