There are no models available for this part yet.
Overview of AM1LS-0324DH30JZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM1LS-0324DH30JZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK2447
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM1LS-0324DH30JZ RoHS: Not Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2721-AM1LS-0324DH30JZ-ND
|
DigiKey | 1W DC/DC CONVERTER Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
V99:2348_27545056
|
Arrow Electronics | Module DC-DC 3.3VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 6-Pin SMD Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2222 | Americas - 5 |
|
$2.4080 / $2.6310 | Buy Now | |
DISTI #
67561313
|
Verical | Module DC-DC 3.3VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 6-Pin SMD Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 5 |
|
$2.4080 / $2.6310 | Buy Now | |
DISTI #
AM1LS-0324DH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: -24VDC, Uout2: 24VDC Min Qty: 1 | 0 |
|
$4.0200 / $4.3400 | RFQ | |
DISTI #
000000000006388321
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$3.5000 / $4.7300 | Buy Now | |
DISTI #
C1S115500195146
|
Chip1Stop | DC to DC Converter Modules | 5 |
|
$4.0200 | Buy Now | |
DISTI #
C1S115500061238
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$2.2800 | Buy Now |
CAD Models for AM1LS-0324DH30JZ by Aimtec
Part Data Attributes for AM1LS-0324DH30JZ by Aimtec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|