Part Details for AM1I-67205V-55 by Matra MHS
Overview of AM1I-67205V-55 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TVP5150AM1IZQCR | Texas Instruments | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR -40 to 85 | |
TVP5150AM1IZQC | Texas Instruments | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR -40 to 85 | |
TVP5150AM1IPBS | Texas Instruments | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 |
Part Details for AM1I-67205V-55
AM1I-67205V-55 CAD Models
AM1I-67205V-55 Part Data Attributes
|
AM1I-67205V-55
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
AM1I-67205V-55
Matra MHS
FIFO, 8KX9, 55ns, Asynchronous, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 70 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for AM1I-67205V-55
This table gives cross-reference parts and alternative options found for AM1I-67205V-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1I-67205V-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM1I-67205L-45SHXXX | Matra MHS | Check for Price | FIFO, 8KX9, 45ns, Asynchronous, CMOS, CDIP28 | AM1I-67205V-55 vs CM1I-67205L-45SHXXX |
SM1I-67205L-30MH | Matra MHS | Check for Price | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28 | AM1I-67205V-55 vs SM1I-67205L-30MH |
SM1I-67205V-30SHXXX | Matra MHS | Check for Price | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28 | AM1I-67205V-55 vs SM1I-67205V-30SHXXX |
CL3P-67205V-65SHXXX | Matra MHS | Check for Price | FIFO, 8KX9, 65ns, Asynchronous, CMOS, PDIP28 | AM1I-67205V-55 vs CL3P-67205V-65SHXXX |
CY7C460A-10PI | Cypress Semiconductor | Check for Price | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PDIP28 | AM1I-67205V-55 vs CY7C460A-10PI |
CL1I-67205V-65SHXXX | Matra MHS | Check for Price | FIFO, 8KX9, 65ns, Asynchronous, CMOS, CDIP28 | AM1I-67205V-55 vs CL1I-67205V-65SHXXX |
SM1I-67205EV-30/883 | Matra MHS | Check for Price | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28 | AM1I-67205V-55 vs SM1I-67205EV-30/883 |
IDT7205L30TCB | Integrated Device Technology Inc | Check for Price | FIFO, 8KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | AM1I-67205V-55 vs IDT7205L30TCB |
SL1I-67205EV-55/883 | Matra MHS | Check for Price | FIFO, 8KX9, 55ns, Asynchronous, CMOS, CDIP28 | AM1I-67205V-55 vs SL1I-67205EV-55/883 |
AP9A405-35PC | Integrated Silicon Solution Inc | Check for Price | FIFO, 8KX9, 35ns, Asynchronous, CMOS, PDIP28 | AM1I-67205V-55 vs AP9A405-35PC |