Part Details for AM1G-2412SH30Z by Aimtec
Overview of AM1G-2412SH30Z by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1G-2412SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8008
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Aimtec AM1G-2412SH30Z Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $10.5600 | Buy Now |
DISTI #
AM1G-2412SH30Z
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 7-Pin SIP - Rail/Tube (Alt: AM1G-2412SH30Z) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.7222 / $10.4938 | Buy Now |
DISTI #
AM1G-2412SH30Z
|
Avnet Abacus | (Alt: AM1G-2412SH30Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1G-2412SH30Z
AM1G-2412SH30Z CAD Models
AM1G-2412SH30Z Part Data Attributes
|
AM1G-2412SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1G-2412SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 75; Max Capacitive load (µF): 470; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1660000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.85 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.17 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
Alternate Parts for AM1G-2412SH30Z
This table gives cross-reference parts and alternative options found for AM1G-2412SH30Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1G-2412SH30Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1G-2412SZ | DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 75; Max Capacitive load (µF): 470; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1660000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | AM1G-2412SH30Z vs AM1G-2412SZ |
AM1G-2412SH30-NZ | DC/DC Converter; Product Weight (grams): 4.9; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 81; Max Capacitive load (µF): 1000; Package type: SIP8; Mounting: PCB; W (in): 0.37; L (in): 0.87; H (in): 0.47; W (mm): 9.5; L (mm): 22; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 90; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | AM1G-2412SH30Z vs AM1G-2412SH30-NZ |