Part Details for AM1DS-1505SLPZ by Aimtec
Results Overview of AM1DS-1505SLPZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1DS-1505SLPZ Information
AM1DS-1505SLPZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1DS-1505SLPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM1543
|
Newark | Dc-Dc Conv, 5V, 0.2A, Sip-7, Power Supply Applications:Ite & Industrial, Dc/Dc Converter Type:... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.9800 | Buy Now |
DISTI #
5245-AM1DS-1505SLPZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube |
3 In Stock |
|
$1.6350 / $2.6400 | Buy Now |
DISTI #
AM1DS-1505SLPZ
|
Avnet Americas | AM1DS-LPZ , DC/DC Converter - Rail/Tube (Alt: AM1DS-1505SLPZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AM1DS-1505SLPZ
|
Avnet Abacus | AM1DSLPZ DCDC Converter (Alt: AM1DS-1505SLPZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 20 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$1.6200 | Buy Now |