Part Details for AM1DS-1224SLPZ by Aimtec
Overview of AM1DS-1224SLPZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-1224SLPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM1DS-1224SLPZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 5 Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$1.8222 / $3.0380 | Buy Now |
DISTI #
AM1DS-1224SLPZ
|
Avnet Americas | AM1DS-LPZ , DC/DC Converter - Rail/Tube (Alt: AM1DS-1224SLPZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$1.6200 | Buy Now |