Part Details for AM1DS-1203SJZ by Aimtec
Overview of AM1DS-1203SJZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM1DS-1203SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK7729
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Width:6Mm Rohs Compliant: Yes |Aimtec AM1DS-1203SJZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM1DS-1203SJZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2VDC, Uout: 3.3VDC, Iout: 303mA Min Qty: 1 | 21 |
|
$2.2400 / $2.4200 | Buy Now |
DISTI #
AM1DS-1203SJZ
|
Avnet Abacus | (Alt: AM1DS-1203SJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500054007
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$1.2100 | Buy Now |
Part Details for AM1DS-1203SJZ
AM1DS-1203SJZ CAD Models
AM1DS-1203SJZ Part Data Attributes
|
AM1DS-1203SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-1203SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Max | 3.762 V | |
Output Voltage-Min | 2.838 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.999 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |