Part Details for AM1DR-2405SH30EZ by Aimtec
Overview of AM1DR-2405SH30EZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DR-2405SH30EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM1DR-2405SH30EZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 5 Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$4.0222 / $6.7040 | Buy Now |
DISTI #
AM1DR-2405SH30EZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM1DR-2405SH30EZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.8719 | Buy Now |
DISTI #
AM1DR-2405SH30EZ
|
TME | Converter: DC/DC, 1W, SIP7, AM1DR-EZ Min Qty: 1 | 0 |
|
$3.1700 / $3.8800 | RFQ |
DISTI #
AM1DR-2405SH30EZ
|
Avnet Abacus | DC/DC CONVERTER (Alt: AM1DR-2405SH30EZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.4900 | Buy Now |