Part Details for AM1DR-0507SH30Z by Aimtec
Overview of AM1DR-0507SH30Z by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DR-0507SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK7579
|
Newark | Pcs/Tube |Aimtec AM1DR-0507SH30Z Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $9.6000 | Buy Now |
DISTI #
08AK9903
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, 0.9936W, Hybrid |Aimtec AM1DR-0507SH30Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7600 | Buy Now |
DISTI #
2266-AM1DR-0507SH30Z-ND
|
DigiKey | DC DC CONVERTER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$12.2500 / $13.3000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1W - 0.138A Max Output - Single Output - 4.5 to 5.5VDC Input - 7.2V Output - 3000VDC Isolation - SIP7 Package. |
200 Partner Stock |
|
$10.4900 / $34.0000 | Buy Now |
DISTI #
AIMTEC AM1DR-0507SH30Z
|
PEI Genesis | DC-DC Reg Power Supply Module | 200 |
|
Buy Now | |
DISTI #
000000000003464208
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$7.1400 / $9.6000 | Buy Now |
DISTI #
AM1DR-0507SH30Z
|
Avnet Abacus | (Alt: AM1DR-0507SH30Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1DR-0507SH30Z
AM1DR-0507SH30Z CAD Models
AM1DR-0507SH30Z Part Data Attributes:
|
AM1DR-0507SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DR-0507SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 7.2; Output voltage max: 7.2; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.138; Efficiency (%): 67; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 50; Short circuit protection: No
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T6 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 7.344 V | |
Output Voltage-Min | 7.056 V | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.9936 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |