Part Details for AM1960B1424 by Anatech Electronics Inc
Overview of AM1960B1424 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM1960B1424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1960B1424TB-ND
|
DigiKey | 1960 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
55 In Stock |
|
$50.2500 | Buy Now |
Part Details for AM1960B1424
AM1960B1424 CAD Models
AM1960B1424 Part Data Attributes
|
AM1960B1424
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1960B1424
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1960 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5.5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.6 dB | |
Length | 13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
VSWR | 1.7 | |
Width | 12 mm |