AM1800B1353
Anatech Electronics Inc
Description: Ceramic BPF,

Overview of AM1800B1353 by Anatech Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AM1800B1353 by Anatech Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3078-AM1800B1353TB-ND
DigiKey 1800 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT 43
In Stock
  • 10 $48.2250
$48.2250 Buy Now

CAD Models for AM1800B1353 by Anatech Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM1800B1353 by Anatech Electronics Inc

AM1800B1353
Anatech Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANATECH ELECTRONICS INC
Reach Compliance Code
unknown
Average Input Power
1 W
Center or Cutoff Frequency (fo/fc)
1800 MHz
Filter Type
CERAMIC BPF
Height
5.5 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
3.6 dB
Length
13 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
VSWR
1.5
Width
12 mm
Want to compare parts?
  1. AM1800B1353
    Anatech Electronics Inc
    Ceramic BPF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM1800B1353 by Anatech Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM1800B1353 by Anatech Electronics Inc

Select Manufacturer
Which Manufacturer of AM1800B1353 would you like to use for your alert(s)?
  • Please alert me when AM1800B1353 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM1800B1353 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM1800B1353 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM1800B1353 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM1800B1353.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM1800B1353 by Anatech Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: