Part Details for AM1713KF by Panasonic Electronic Components
Overview of AM1713KF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM1713KF
AM1713KF CAD Models
AM1713KF Part Data Attributes
|
AM1713KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AM1713KF
Panasonic Electronic Components
Snap Acting/Limit Switch, Momentary, 0.5A, 125VDC, 11.1mm, Screw Terminal, Rigid Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 11.1 mm | |
Actuator Type | RIGID ROLLER LEVER | |
Body Breadth | 17.5 mm | |
Body Height | 29.2 mm | |
Body Length or Diameter | 49.2 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 150000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 7.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |