-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara Processor 256-BGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM1707BZKB3-ND
|
DigiKey | IC MPU SITARA 375MHZ 256BGA Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
263 In Stock |
|
$8.6000 | Buy Now |
DISTI #
296-27565-5-ND
|
DigiKey | IC MPU SITARA 375MHZ 256BGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
74 In Stock |
|
$7.8724 / $8.5900 | Buy Now |
|
Rochester Electronics | Microprocessor, 32-Bit, Sitara, ARM9 CPU, 375MHz, CMOS, PBGA256 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 263 |
|
$7.3800 / $8.6800 | Buy Now |
|
Chip1Cloud | IC MPU SITARA 375MHZ 256BGA | 9500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM1707BZKB3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1707BZKB3
Texas Instruments
Sitara Processor 256-BGA 0 to 90
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 375 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM1707BZKB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1707BZKB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1707CZKBA3 | Sitara Processor 256-BGA -40 to 105 | Texas Instruments | AM1707BZKB3 vs AM1707CZKBA3 |
AM1707CZKBT3 | Sitara Processor 256-BGA -40 to 125 | Texas Instruments | AM1707BZKB3 vs AM1707CZKBT3 |
AM1707DZKBT3 | Sitara Processor 256-BGA | Texas Instruments | AM1707BZKB3 vs AM1707DZKBT3 |