Part Details for AM1705BPTP3 by Texas Instruments
Overview of AM1705BPTP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AM1705BPTP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27568-5-ND
|
DigiKey | IC MPU SITARA 375MHZ 176HLQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
47 In Stock |
|
$7.0092 / $8.7800 | Buy Now |
Part Details for AM1705BPTP3
AM1705BPTP3 CAD Models
AM1705BPTP3 Part Data Attributes
|
AM1705BPTP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM1705BPTP3
Texas Instruments
Sitara Processor 176-HLQFP 0 to 90
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HLQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 375 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM1705BPTP3
This table gives cross-reference parts and alternative options found for AM1705BPTP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1705BPTP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1705DPTPA3 | Sitara processor: Arm9, SDRAM, Ethernet 176-HLQFP -40 to 105 | Texas Instruments | AM1705BPTP3 vs AM1705DPTPA3 |
AM1705CPTPA3 | Sitara Processor 176-HLQFP -40 to 105 | Texas Instruments | AM1705BPTP3 vs AM1705CPTPA3 |
AM1705CPTP3 | Sitara Processor 176-HLQFP 0 to 90 | Texas Instruments | AM1705BPTP3 vs AM1705CPTP3 |