Part Details for AM1601-9RG by Bel Power Solutions
Overview of AM1601-9RG by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1601-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1601-9RG-ND
|
DigiKey | DC/DC CONVERTER 24V 48W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
6 In Stock |
|
$705.2320 / $742.3500 | Buy Now |
DISTI #
784-AM1601-9RG
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount POWER SUPPLY RoHS: Compliant | 0 |
|
$717.6000 / $742.3500 | Order Now |
DISTI #
75126383
|
RS | DC-DC Converter, Single Output, 50W, 8-35Vin, 24Vout, M Series | Bel Power Solutions AM1601-9RG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$810.0800 / $837.0800 | RFQ |
|
Onlinecomponents.com | Module DC-DC 15VIN 1-OUT 24V 2A 50W Case M-02 RoHS: Compliant |
1 In Stock |
|
$637.0000 / $670.1300 | Buy Now |
|
Master Electronics | Module DC-DC 15VIN 1-OUT 24V 2A 50W Case M-02 RoHS: Compliant |
1 In Stock |
|
$637.0000 / $670.1300 | Buy Now |