Part Details for AM1600B560 by Anatech Electronics Inc
Overview of AM1600B560 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AM1600B560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1600B560TB-ND
|
DigiKey | 1600 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$52.5000 | Buy Now |
Part Details for AM1600B560
AM1600B560 CAD Models
AM1600B560 Part Data Attributes
|
AM1600B560
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1600B560
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1600 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.65 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 26.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
VSWR | 1.5 | |
Width | 14 mm |