There are no models available for this part yet.
Overview of AM15JW-2415SH30Z by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM15JW-2415SH30Z by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK9398
|
Newark | Pcs/Tube |Aimtec AM15JW-2415SH30Z RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3700 / $28.6200 | Buy Now | |
DISTI #
000000000005717293
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$21.3700 / $28.6200 | Buy Now | |
DISTI #
AM15JW-2415SH30Z
|
Avnet Abacus | (Alt: AM15JW-2415SH30Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM15JW-2415SH30Z by Aimtec
Part Data Attributes for AM15JW-2415SH30Z by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P6
|
Length
|
40.64 mm
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
77 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.41 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Width
|
25.4 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 29; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1; Efficiency (%): 89; Max Capacitive load (µF): 470; Package type: 1.6x1; Mounting: PCB; W (in): 1; L (in): 1.6; H (in): 0.41; W (mm): 25.4; L (mm): 40.64; H (mm): 10.4; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 600000; Derating : 77; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1VS
-