Part Details for AM15E-2424SZ by Aimtec
Overview of AM15E-2424SZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM15E-2424SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9333
|
Newark | Dc-Dc Converter, 24V, 0.625A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:625Ma, Width:25.4Mm Rohs Compliant: Yes |Aimtec AM15E-2424SZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $24.6300 | Buy Now |
DISTI #
AM15E-2424SZ
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.62A 15W 4-Pin Bulk - Rail/Tube (Alt: AM15E-2424SZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$20.2915 | Buy Now |
DISTI #
77785663
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.62A 15W 4-Pin Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$29.1200 / $30.4080 | Buy Now |
DISTI #
AM15E-2424SZ
|
TME | Converter: DC/DC, 15W, Uin: 18÷36VDC, Uout: 24VDC, Iout: 0.62A, 2"x1" Min Qty: 1 | 28 |
|
$22.4600 / $24.1300 | Buy Now |
DISTI #
AM15E-2424SZ
|
Avnet Abacus | (Alt: AM15E-2424SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$24.6300 | Buy Now |
Part Details for AM15E-2424SZ
AM15E-2424SZ CAD Models
AM15E-2424SZ Part Data Attributes
|
AM15E-2424SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15E-2424SZ
Aimtec
DC/DC Converter; Product Weight (grams): 31; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 0.62; Efficiency (%): 87; Max Capacitive load (µF): 470; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 70; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 14.88 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |