There are no models available for this part yet.
Overview of AM15C-4812DZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM15C-4812DZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK9252
|
Newark | Pcs/Tube |Aimtec AM15C-4812DZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4600 / $34.0900 | Buy Now | |
DISTI #
AM15C-4812DZ
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tube - Rail/Tube (Alt: AM15C-4812DZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003463643
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$25.4600 / $34.0900 | Buy Now | |
DISTI #
AM15C-4812DZ
|
Avnet Abacus | (Alt: AM15C-4812DZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM15C-4812DZ by Aimtec
Part Data Attributes for AM15C-4812DZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
IT ALSO HAS -12V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, UL
|
Efficiency (Main Output)
|
87%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
S-XDMA-P6
|
Length
|
25.4 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.625 A
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT, OVER LOAD
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Seated Height-Max
|
10.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.02 s
|
Width
|
25.4 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 18.1; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 15; Max Output current (A): ±0.625; Efficiency (%): 87; Max Capacitive load (µF): ±220; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.4; W (mm): 25.4; L (mm): 25.4; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 560000; Derating : 66; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 375; Short circuit protection: Continuous; On/Off Control: 1VS
-
Related Parts for AM15C-4812DZ
-
AM15E-1205SZOther Analog ICs
-
ALTAIR04-900Switching Regulator or Controllers
-
AM26C32IDBLELine Driver or Receivers
-
ALD1106PBSmall Signal Field-Effect Transistors
-
AK6-058C-12Transient Suppressors
-
AM2520EC09Visible LEDs
-
ALZ51B05WPower/Signal Relays
-
AM1106KSnap Acting/Limit Switches
-
A9TS21-0011Toggle Switches