Part Details for AM1408N7 by AMD
Overview of AM1408N7 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM1408N7
AM1408N7 CAD Models
AM1408N7 Part Data Attributes
|
AM1408N7
AMD
Buy Now
Datasheet
|
Compare Parts:
AM1408N7
AMD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.3us Settling Time, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 0.5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM1408N7
This table gives cross-reference parts and alternative options found for AM1408N7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1408N7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1408L8 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.3us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM1408N7 vs AM1408L8 |
DAC-08Q | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | AM1408N7 vs DAC-08Q |
DAC1408A-8P | IC PARALLEL, 8 BITS INPUT LOADING, 0.25 us SETTLING TIME, 8-BIT DAC, CDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AM1408N7 vs DAC1408A-8P |
PI6LC48P0201LE | Clock Generator, 170MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | Diodes Incorporated | AM1408N7 vs PI6LC48P0201LE |
DAC1408A-8Q | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AM1408N7 vs DAC1408A-8Q |
DAC0807LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM1408N7 vs DAC0807LCJ |
DAC0807LCJ | IC PARALLEL, 8 BITS INPUT LOADING, 0.15 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | AM1408N7 vs DAC0807LCJ |
8V43042PGG8 | TSSOP-20, Reel | Integrated Device Technology Inc | AM1408N7 vs 8V43042PGG8 |
PI6LC48P0201LIE | Clock Generator, 170MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | Diodes Incorporated | AM1408N7 vs PI6LC48P0201LIE |
DAC1408A-8Q | IC PARALLEL, 8 BITS INPUT LOADING, 0.25 us SETTLING TIME, 8-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AM1408N7 vs DAC1408A-8Q |