Part Details for AM12701JLH by Chemi-Con
Overview of AM12701JLH by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM12701JLH
AM12701JLH CAD Models
AM12701JLH Part Data Attributes:
|
AM12701JLH
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
AM12701JLH
Chemi-Con
General Purpose Inductor, 860uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 860 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 12 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for AM12701JLH
This table gives cross-reference parts and alternative options found for AM12701JLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM12701JLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM12701JLE | General Purpose Inductor, 860uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | Chemi-Con | AM12701JLH vs AM12701JLE |