Part Details for AM124 by Skyworks Solutions Inc
Overview of AM124 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AM124
AM124 CAD Models
AM124 Part Data Attributes:
|
AM124
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AM124
Skyworks Solutions Inc
Diversity Switch, 880MHz Min, 915MHz Max, 1.2dB Insertion Loss-Max, 5.40 X 4 MM, 1.70 MM HEIGHT, CERAMIC PACKAGE-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | EGSM RX:925-960, DCS TX:1710-1785, DCS RX:1805-1880, PCS TX:1850-1910 AND PCS RX:1930-1990 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.29 |