Part Details for AM1214-100 by STMicroelectronics
Overview of AM1214-100 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AM1214-100
AM1214-100 CAD Models
AM1214-100 Part Data Attributes:
|
AM1214-100
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AM1214-100
STMicroelectronics
L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S038, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | BASE | |
Collector Current-Max (IC) | 13 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 270 W | |
Power Gain-Min (Gp) | 6 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AM1214-100
This table gives cross-reference parts and alternative options found for AM1214-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1214-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALR100 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | AM1214-100 vs ALR100 |