Part Details for AM1180B1601 by Anatech Electronics Inc
Overview of AM1180B1601 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1180B1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1180B1601TB-ND
|
DigiKey | 1180 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$58.5750 | Buy Now |
Part Details for AM1180B1601
AM1180B1601 CAD Models
AM1180B1601 Part Data Attributes
|
AM1180B1601
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1180B1601
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1180 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.83 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 18.29 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 2 | |
Width | 13.97 mm |