Part Details for AM1110B1313 by Anatech Electronics Inc
Overview of AM1110B1313 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM1110B1313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM1110B1313TB-ND
|
DigiKey | 1110 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$65.4000 | Buy Now |
Part Details for AM1110B1313
AM1110B1313 CAD Models
AM1110B1313 Part Data Attributes:
|
AM1110B1313
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM1110B1313
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1110 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 18.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
VSWR | 1.5 | |
Width | 14 mm |