Datasheets
AM10TW-2415S-NZ by: Aimtec

DC-DC Regulated Power Supply Module,

Part Details for AM10TW-2415S-NZ by Aimtec

Overview of AM10TW-2415S-NZ by Aimtec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for AM10TW-2415S-NZ

Part # Distributor Description Stock Price Buy
DISTI # 27AK9070
Newark Pcs/Tube |Aimtec AM10TW-2415S-NZ RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000006294339
Sager Isolated DC/DC Converters - Through Hole Min Qty: 15 0
  • 15 $19.7800
  • 100 $17.8000
  • 200 $16.5400
  • 500 $15.5500
  • 1,000 $14.7600
$14.7600 / $19.7800 Buy Now

Part Details for AM10TW-2415S-NZ

AM10TW-2415S-NZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM10TW-2415S-NZ Part Data Attributes

AM10TW-2415S-NZ Aimtec
Buy Now Datasheet
Compare Parts:
AM10TW-2415S-NZ Aimtec DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AIMTEC INC
Package Description PACKAGE-24/9
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 7 Weeks
Date Of Intro 2018-09-24
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-P9
Length 32 mm
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.45 V
Output Voltage-Min 14.55 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 11.3 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 10 W
Trim/Adjustable Output NO
Width 20 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM10TW-2415S-NZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM10TW-2415S-NZ by Aimtec

Select Manufacturer
Which Manufacturer of AM10TW-2415S-NZ would you like to use for your alert(s)?
  • Please alert me when AM10TW-2415S-NZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM10TW-2415S-NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM10TW-2415S-NZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM10TW-2415S-NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM10TW-2415S-NZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM10TW-2415S-NZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: