Part Details for AM10GH-4815DEZ by Aimtec
Overview of AM10GH-4815DEZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10GH-4815DEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM10GH-4815DEZ-ND
|
DigiKey | DC/DC Converter -15V 10W Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
88 In Stock |
|
$14.6500 / $15.7200 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$16.9300 | Buy Now |