Part Details for AM10EW-4812SH30-NZ by Aimtec
Overview of AM10EW-4812SH30-NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10EW-4812SH30-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8976
|
Newark | Dc-Dc Converter, 12V, 0.833A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Width:26.5Mm Rohs Compliant: Yes |Aimtec AM10EW-4812SH30-NZ Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $15.0300 | Buy Now |
DISTI #
2721-AM10EW-4812SH30-NZ-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
72 In Stock |
|
$16.2729 / $18.3700 | Buy Now |
DISTI #
AM10EW-4812SH30-NZ
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 12VDC, Iout: 0.833A, 2"x1" Min Qty: 18 | 0 |
|
$13.8000 | RFQ |
DISTI #
AM10EW-4812SH30-NZ
|
Avnet Abacus | (Alt: AM10EW-4812SH30-NZ) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM10EW-4812SH30-NZ
AM10EW-4812SH30-NZ CAD Models
AM10EW-4812SH30-NZ Part Data Attributes:
|
AM10EW-4812SH30-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10EW-4812SH30-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 24; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.833; Efficiency (%): 86; Max Capacitive load (µF): 470; Package type: 2x1; Mounting: PCB; W (in): 1.04; L (in): 2.03; H (in): 0.47; W (mm): 26.5; L (mm): 51.5; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 51.5 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 26.5 mm |