Part Details for AM10EW-11024SH22-NZ-STD by Aimtec
Overview of AM10EW-11024SH22-NZ-STD by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for AM10EW-11024SH22-NZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8951
|
Newark | Pcs/Box |Aimtec AM10EW-11024SH22-NZ-STD RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM10EW-11024SH22-NZ-STD
|
Avnet Abacus | (Alt: AM10EW-11024SH22-NZ-STD) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM10EW-11024SH22-NZ-STD
AM10EW-11024SH22-NZ-STD CAD Models
AM10EW-11024SH22-NZ-STD Part Data Attributes
|
AM10EW-11024SH22-NZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10EW-11024SH22-NZ-STD
Aimtec
DC/DC Converter; Product Weight (grams): 72; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.417; Efficiency (%): 85; Max Capacitive load (µF): 100; Package type: 2X1; Mounting: Screw terminal DIN rail; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 50155; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PXFM-X6 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AM10EW-11024SH22-NZ-STD
This table gives cross-reference parts and alternative options found for AM10EW-11024SH22-NZ-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10EW-11024SH22-NZ-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM10EW-11024SH22-NZ | DC/DC Converter; Product Weight (grams): 22; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.1; Efficiency (%): 85; Max Capacitive load (µF): 100; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.46; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 50121-3-2 class A; EMC compliance 2: EN 50155; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down | Aimtec | AM10EW-11024SH22-NZ-STD vs AM10EW-11024SH22-NZ |
AM10EW-11024S-NZ | DC/DC Converter; Product Weight (grams): 22; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.416; Efficiency (%): 86; Max Capacitive load (µF): 47; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.46; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down | Aimtec | AM10EW-11024SH22-NZ-STD vs AM10EW-11024S-NZ |
AM10EW-11024S-NZ-STD | DC/DC Converter; Product Weight (grams): 68; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.416; Efficiency (%): 86; Max Capacitive load (µF): 47; Package type: 2x1; Mounting: Screw terminal DIN rail; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down | Aimtec | AM10EW-11024SH22-NZ-STD vs AM10EW-11024S-NZ-STD |
AM10EW-11024S-NZ-ST | DC/DC Converter; Product Weight (grams): 48; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.416; Efficiency (%): 86; Max Capacitive load (µF): 47; Package type: 2x1; Mounting: Screw terminal; W (in): 1.24; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down | Aimtec | AM10EW-11024SH22-NZ-STD vs AM10EW-11024S-NZ-ST |
AM10EW-11024S-NZ-KSTD | DC-DC Regulated Power Supply Module, | Aimtec | AM10EW-11024SH22-NZ-STD vs AM10EW-11024S-NZ-KSTD |
AM10EW-11024SH22-NZ-K-ST | DC-DC Regulated Power Supply Module, | Aimtec | AM10EW-11024SH22-NZ-STD vs AM10EW-11024SH22-NZ-K-ST |
AM10EW-11024S-NZ-K | DC-DC Regulated Power Supply Module, | Aimtec | AM10EW-11024SH22-NZ-STD vs AM10EW-11024S-NZ-K |
AM10EW-11024SH22-NZ-KST | DC-DC Regulated Power Supply Module, | Aimtec | AM10EW-11024SH22-NZ-STD vs AM10EW-11024SH22-NZ-KST |