Part Details for AM10EW-11003SH22-NZ by Aimtec
Overview of AM10EW-11003SH22-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10EW-11003SH22-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8942
|
Newark | Pcs/Tube |Aimtec AM10EW-11003SH22-NZ Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0600 / $21.5200 | Buy Now |
DISTI #
2721-AM10EW-11003SH22-NZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
190 In Stock |
|
$23.9355 / $27.0200 | Buy Now |
DISTI #
AM10EW-11003SH22NZ
|
TME | Converter: DC/DC, 10W, Uin: 40÷160V, Uout: 3.3VDC, Iout: 2.4A, 2"x1" Min Qty: 1 | 0 |
|
$18.7300 / $19.7700 | RFQ |
Part Details for AM10EW-11003SH22-NZ
AM10EW-11003SH22-NZ CAD Models
AM10EW-11003SH22-NZ Part Data Attributes:
|
AM10EW-11003SH22-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10EW-11003SH22-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 22; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 5.4; Efficiency (%): 76; Max Capacitive load (µF): 5400; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.46; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 50121-3-2 class A; EMC compliance 2: EN 50155; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.92 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |