Part Details for AM1065 by Atlanta Micro
Overview of AM1065 by Atlanta Micro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AM1065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2977-AM1065CT-ND
|
DigiKey | IC RF AMP GPS 0HZ-8GHZ 24CQFN Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
434 In Stock |
|
$44.8137 / $65.0200 | Buy Now |
Part Details for AM1065
AM1065 CAD Models
AM1065 Part Data Attributes:
|
AM1065
Atlanta Micro
Buy Now
Datasheet
|
Compare Parts:
AM1065
Atlanta Micro
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATLANTA MICRO INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |